+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBED-15F4E-A

Power LED; RAGB; quadcolour,EMITER; 120°; 700mA; 15W; SMD

Manufacturer: ProLight Opto

Manufacturer part number:
PBED-15F4E-A
TME Symbol:
PBED-15F4E-A

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RAGB
LED version
EMITER, quadcolour
Viewing angle
120°
LED current
700mA
Wavelength
453...457nm, 525...533nm, 589...596nm, 620...630nm
Maximum power
15W
Dimensions
4.68x5.75x1.2mm
Mounting
SMD
LED lens
transparent
Shape
rectangular
Luminosity of red colour
59...70lm
Luminosity of amber colour
56...70lm
Operating voltage
2.1...2.9/2.9...4.2/2.9...4/2.1...3V DC
Luminosity of green colour
140...169lm
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PBED-15F4E-A
223 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 5 pcs - 3.80 USDGross price for quantities from 5 pcs - 3.80 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcsReel = 500 pcs