+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6207 2RS PBF

Bearing: rolling; single row deep groove ball; Øint: 35mm; W: 17mm


Manufacturer: PBF

Manufacturer part number:
6207 2RS PBF
TME Symbol:
PBF6207-2RS

Specification

Manufacturer
PBF
Type of bearing
rolling
Kind of Bearing
single row deep groove ball
Internal diameter
35mm
Outside diameter
72mm
Width
17mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
caoutchouc, two-side
Radial clearance
normal
Gross weight295.7 g
Certificates
See other products in this category: Roller Bearings PBF,
*
6207 2RS PBF
10 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 5 pcs - 8.04 USDGross price for quantities from 5 pcs - 8.04 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.