+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBH4UOANAGX

Switch: push-button; Pos: 2; 4PDT; 0.1A/30VDC; ON-(ON); 100MΩ; THT

Manufacturer: E-SWITCH

Manufacturer part number:
PBH4UOANAGX
TME Symbol:
PBH4UOANAGX

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
4PDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
10000 cycles
Max. contact resistance:
100mΩ
Operating Force
2.75N
Mechanical durability
30000 cycles
Button shape
prominent, square
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Terminal pitch
2.5mm
Mounting
THT
Body dimensions
7.3x7x22.2mm
Flammability rating
UL94HB
Manufacturer series
PBH
Operating temperature
-20...70°C
Gross weight1.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
PBH4UOANAGX
609 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 95 pcs - 0.66 USDGross price for quantities from 95 pcs - 0.66 USD
Net price for quantities from 192 pcs - 0.64 USDGross price for quantities from 192 pcs - 0.64 USD
Net price for quantities from 576 pcs - 0.61 USDGross price for quantities from 576 pcs - 0.61 USD
Net price for quantities from 2688 pcs - 0.57 USDGross price for quantities from 2688 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 96 pcsCardboard = 192 pcs