+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBL500PS48C

Power supply: switching; open; 500W; 80÷264VAC; OUT: 1; 48VDC; 5.21A


Manufacturer: XP POWER

Manufacturer part number:
PBL500PS48C
TME Symbol:
PBL500PS48C

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.5kW
Number of outputs
1
Output voltage
48V DC
Output current
5.21A
Operating temperature
-10...70°C
Efficiency
90%
Body dimensions
180.34x101.6x67.05mm
Electrical connection
screw terminals
Manufacturer series
PBL
Power consumption without load
<1W
Switching frequency
75kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Additional functions
  • auxiliary DC output 12V/300mA
  • auxiliary standby output 5V DC
Gross weight1.15 kg
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
PBL500PS48C
0 in TME stock
Net price for quantities from 1 pcs - 343.46 USDGross price for quantities from 1 pcs - 343.46 USD
Net price for quantities from 100 pcs - 315.56 USDGross price for quantities from 100 pcs - 315.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.