+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBLA-3CLA-TC

Power LED; UV-C; Case (mm): 4848; 120°; 100mA; 3W; λd: 265÷280nm


Manufacturer: ProLight Opto

Manufacturer part number:
PBLA-3CLA-TC
TME Symbol:
PBLA-3CLA-TC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-C
Case - mm
4848
Viewing angle
120°
LED current
100mA
Maximum power
3W
Wavelength
265...280nm
Operating voltage
15...25V DC
Dimensions
5x5x1.1mm
Shape
square
Radiant power
32mW
LED lens
transparent
Operating temperature
-40...60°C
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
*
PBLA-3CLA-TC
7 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 25 pcs - 7.43 USDGross price for quantities from 25 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change