+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBLB-2FTE

Power LED; RGBW; EMITER; 155°; 150mA; 3W; Red lumin: 16÷24lm

NEW

Manufacturer: ProLight Opto

Manufacturer part number:
PBLB-2FTE
TME Symbol:
PBLB-2FTE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGBW
LED version
EMITER
Viewing angle
155°
LED current
150mA
Wavelength
455...462nm, 525...535nm, 619...625nm
Maximum power
3W
Colour temperature
5700-7000K
LED lens
transparent
Operating temperature
-40...85°C
Luminosity of red colour
16...24lm
Operating voltage
1.8...2.5/2.5...3.2/2.6...3.2V DC
Luminosity of green colour
34...56lm
Luminosity of blue colour
8.1...13lm
Luminosity of white colour
37...58lm
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PBLB-2FTE
250 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.