+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBLB-3LTE

Power LED; RGBW; quadcolour,EMITER; 155°; 300mA; 3W; 3x3x1.8mm; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PBLB-3LTE
TME Symbol:
PBLB-3LTE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGBW
LED version
EMITER, quadcolour
Viewing angle
155°
LED current
300mA
Wavelength
453...460nm, 518...522nm, 620...630nm
Maximum power
3W
Dimensions
3x3x1.8mm
Mounting
SMD
Colour temperature
5700-6350(typ)-7000K
LED lens
transparent
Shape
rectangular
Luminosity of red colour
30...36lm
Operating voltage
1.9...2.7/3...4/2.9...3.9/2.9...3.9V DC
Case - mm
3030
Luminosity of green colour
40...52lm
Luminosity of blue colour
8...11lm
Luminosity of white colour
44...56lm
Gross weight0.071 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PBLB-3LTE
830 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcsCardboard = 2 000 pcs