+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBLS6024D,115

Transistor: NPN / PNP; bipolar; BRT; 60V; 1.5A; 0.48W; R1: 22kΩ

Manufacturer: NEXPERIA

Manufacturer part number:
PBLS6024D,115
TME Symbol:
PBLS6024D.115

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
60V
Collector current
1.5A
Power dissipation
0.48W
Case
SC74, SOT457, TSOP6
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Base resistor
22kΩ
Base-emitter resistor
22kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
PBLS6024D,115
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product