+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXT10000220
Manufacturer | ZAMEL | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | SPDT x2 | |
Coil voltage | 230V AC | |
Switched voltage | max. 250V AC | |
Body dimensions | 90x17.5x66mm | |
Relay features | remote control | |
Mounting | for DIN rail mounting | |
Manufacturer series | PBM | |
Switching method | OFF-ON | |
Max. operating current | 16A | |
Operating temperature | -20...45°C | |
IP rating | IP20 | |
Leads | screw terminals | |
Indication | LED |