+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBM-32

Relay: installation; bistable,impulse; NO/NC; Ucoil: 230VAC; PBM

Manufacturer: ZAMEL

Manufacturer part number:
PBM-32

Alternative designations: EXT10000304

TME Symbol:
PBM-32

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO/NC
Coil voltage
230V AC
Switched voltage
max. 250V AC
Body dimensions
90x35x66mm
Mounting
for DIN rail mounting
Manufacturer series
PBM
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-20...45°C
IP rating
IP20
Leads
screw terminals
Indication
LED
The additional control inputs
RESET, SET
Relay features
  • relay state memory
  • zero voltage switching
Schematic diagram
Gross weight122.04 g
EAN code5903669488798
See other products in this category: Installation Relays ZAMEL,
See other products from this series.:
*
PBM-32
1 in TME stock
Net price for quantities from 1 pcs - 84.15 USDGross price for quantities from 1 pcs - 84.15 USD
Net price for quantities from 5 pcs - 78.89 USDGross price for quantities from 5 pcs - 78.89 USD
Net price for quantities from 10 pcs - 73.63 USDGross price for quantities from 10 pcs - 73.63 USD
No. of pieces (Multiplicity: 1)