+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PBM-33

Relay: installation; bistable,impulse; NO/NC; Ucoil: 230VAC; PBM


Manufacturer: ZAMEL

Manufacturer part number:
PBM-33

Alternative designations: EXT10000310

TME Symbol:
PBM-33

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO/NC
Coil voltage
230V AC
Switched voltage
max. 250V AC
Body dimensions
90x35x66mm
Mounting
for DIN rail mounting
Manufacturer series
PBM
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-20...60°C
IP rating
IP20
Leads
screw terminals
Counting range
0,1s...10days
Indication
LED
Relay features
  • timer
  • zero voltage switching
Schematic diagram
Gross weight119.51 g
EAN code5903669490975
See other products in this category: Installation Relays ZAMEL,
See other products from this series.:
*
PBM-33
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.70 USDGross price for quantities from 1 pcs - 81.70 USD
Net price for quantities from 5 pcs - 76.60 USDGross price for quantities from 5 pcs - 76.60 USD
Net price for quantities from 10 pcs - 71.49 USDGross price for quantities from 10 pcs - 71.49 USD