+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBP-01

Relay: installation; bistable,impulse; NO; 50x50x26mm; -20÷45°C

Manufacturer: ZAMEL

Manufacturer part number:
PBP-01
TME Symbol:
PBP-01

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Body dimensions
50x50x26mm
Mounting
in mounting box
Switching method
OFF-ON
Operating temperature
-20...45°C
IP rating
IP20
Leads
leads x3
Sensors features
soft brightening and dimming of the light
Indication
LED
Supply voltage
  • 230V AC
Gross weight48.05 g
EAN code5903669007739
See other products in this category: Installation Relays ZAMEL,
*
PBP-01
1 in TME stock
Net price for quantities from 1 pcs - 16.71 USDGross price for quantities from 1 pcs - 16.71 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts