+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBP-04

Relay: installation; bistable,impulse; SPDT; 47.5x47.5x20mm; IP20


Manufacturer: ZAMEL

Manufacturer part number:
PBP-04

Alternative designations: EXT10000223

TME Symbol:
PBP-04

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
SPDT
Body dimensions
47.5x47.5x20mm
Mounting
in mounting box
Switching method
OFF-ON
Operating temperature
-20...45°C
IP rating
IP20
Leads
screw terminals
Indication
LED
Supply voltage
  • 230V AC
Gross weight58.77 g
EAN code5903669087809
See other products in this category: Installation Relays ZAMEL,
*
PBP-04
3 in TME stock
Net price for quantities from 1 pcs - 23.10 USDGross price for quantities from 1 pcs - 23.10 USD
Net price for quantities from 5 pcs - 21.66 USDGross price for quantities from 5 pcs - 21.66 USD
Net price for quantities from 10 pcs - 20.21 USDGross price for quantities from 10 pcs - 20.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.