+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBSD-10JLA-GL

Power LED; UV-L; 48°; 1000mA; 10W; λd: 400÷405nm; 6÷7.6VDC; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PBSD-10JLA-GL
TME Symbol:
PBSD-10JLA-GL

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-L
Viewing angle
48°
LED current
1A
Maximum power
10W
Wavelength
400...405nm
Operating voltage
6...7.6V DC
Mounting
SMD
Dimensions
7x7x5.7mm
Shape
lambertian
LED version
EMITER
Manufacturer series
ProEngine
Radiant power
2...3.44W
LED lens
quartz, transparent
Operating temperature
-40...85°C
Front
convex
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PBSD-10JLA-GL
0 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 5 pcs - 5.10 USDGross price for quantities from 5 pcs - 5.10 USD
Net price for quantities from 25 pcs - 4.81 USDGross price for quantities from 25 pcs - 4.81 USD
Net price for quantities from 100 pcs - 4.50 USDGross price for quantities from 100 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.