+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBSD-12FLA-KC

Power LED; UV-C; 120°; 400mA; 12W; λd: 265÷280nm; 15÷21VDC; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PBSD-12FLA-KC
TME Symbol:
PBSD-12FLA-KC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV-C
Viewing angle
120°
LED current
400mA
Maximum power
12W
Wavelength
265...280nm
Operating voltage
15...21V DC
Mounting
SMD
Dimensions
7x7x1.6mm
Shape
lambertian
LED version
EMITER
Manufacturer series
ProEngine
Radiant power
180...215mW
LED lens
quartz, transparent
Operating temperature
-40...85°C
Front
flat
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
See other products from this series.:
*
PBSD-12FLA-KC
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order