+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBSS4360PASX

Transistor: NPN; bipolar; 60V; 3A; DFN2020D-3,SOT1061D


Manufacturer: NEXPERIA

Manufacturer part number:
PBSS4360PASX
TME Symbol:
PBSS4360PASX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Case
DFN2020D-3, SOT1061D
Mounting
SMD
Kind of package
reel, tape
Frequency
160MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors NEXPERIA,
*
PBSS4360PASX
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product