+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBT01F03D05-H3

Converter: DC/DC; 1W; Uin: 3÷3.6VDC; Uout: 5VDC; Uout2: -5VDC; SMD10


Manufacturer: XP POWER

Manufacturer part number:
PBT01F03D05-H3
TME Symbol:
PBT01F03D05-H3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
3...3.6V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SMD10
Mounting
PCB, SMD
Manufacturer series
PBT01F
Body dimensions
15.24x10.7x7mm
Efficiency
76%
Operating temperature
-40...105°C
Switching frequency
40kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.2 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
PBT01F03D05-H3
0 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 100 pcs - 3.83 USDGross price for quantities from 100 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.