+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBT01F03D09-H2-TR

Converter: DC/DC; 1W; Uin: 3÷3.6VDC; Uout: 9VDC; Uout2: -9VDC; SMD10


Manufacturer: XP POWER

Manufacturer part number:
PBT01F03D09-H2-TR
TME Symbol:
PBT01F03D09-H2-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
3...3.6V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Output current 2
56mA
Case
SMD10
Mounting
PCB, SMD
Manufacturer series
PBT01F
Body dimensions
15.24x10.7x7mm
Efficiency
76%
Operating temperature
-40...105°C
Switching frequency
40kHz
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
Gross weight1.2 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
PBT01F03D09-H2-TR
0 in TME stock
Net price for quantities from 500 pcs - 3.75 USDGross price for quantities from 500 pcs - 3.75 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.