+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBT02F24D12

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
PBT02F24D12
TME Symbol:
PBT02F24D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
84mA
Output current 2
84mA
Case
SMD10
Mounting
PCB, SMD
Manufacturer series
PBT02F
Body dimensions
15.24x10.7x7mm
Efficiency
84.5%
Operating temperature
-40...95°C
Switching frequency
40kHz
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.6 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
PBT02F24D12
0 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)