+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-01S-12

Converter: DC/DC; 9.6W; Uin: 15÷32VDC; Uout: 12VDC; Iout: 0.8A; IP20


Manufacturer: CHIP

Manufacturer part number:
PC-01S-12
TME Symbol:
PC-01-12

Specification

Manufacturer
CHIP
Type of converter
DC/DC
Power
9.6W
Input voltage
15...32V DC
Output voltage
12V DC
Output current
0.8A
Mounting
for DIN rail mounting
Body dimensions
66x7.5x60.8mm
Operating temperature
0...40°C
Protection
short circuit protection SCP
IP rating
IP20
Number of outputs
1
Gross weight38.4 g
Certificates
See other products in this category: DC/DC Converters CHIP,
*
PC-01S-12
5 in TME stock
Net price for quantities from 1 pcs - 28.44 USDGross price for quantities from 1 pcs - 28.44 USD
Net price for quantities from 3 pcs - 26.41 USDGross price for quantities from 3 pcs - 26.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.