+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-1.5/5.5

Connector: DC supply; plug; female; straight; for cable; soldering

Manufacturer: -

Manufacturer part number: -
TME Symbol:
PC-1.5/5.5

Specification

Type of connector
DC supply
Connector
plug
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
5.5/1.5mm
Plug outside diameter
5.5mm
Plug inside diameter
1.5mm
Length of metal part
10mm
Gross weight1.89 g
Certificates
*
PC-1.5/5.5
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs