+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-186-ML12-3M

Cable; H05VV-F; 3x1mm2; CEE 7/7 (E/F) plug angled,IEC C5 female

Manufacturer: GEMBIRD

Manufacturer part number:
PC-186-ML12-3M
TME Symbol:
PC-186-ML12-3M

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Trade name
clover
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight303.81 g
Certificates
EAN code8716309079969
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-186-ML12-3M
85 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 5 pcs - 5.31 USDGross price for quantities from 5 pcs - 5.31 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.14 USDGross price for quantities from 25 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.