+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-186-ML12

Cable; H05VV-F; 3x0.75mm2; PVC; 1.8m; black; 10A; 250V; clover

Manufacturer: GEMBIRD

Manufacturer part number:
PC-186-ML12
TME Symbol:
PC-186-ML12

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Trade name
clover
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight187.8 g
Certificates
EAN code8716309031936
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-186-ML12
26 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)