+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-187-ML12

Cable; H03VV-F; 3x0.75mm2; BS 1363 (G) plug,IEC C5 female; PVC

Manufacturer: GEMBIRD

Manufacturer part number:
PC-187-ML12
TME Symbol:
PC-187-ML12

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
13A
Rated voltage
0.25kV
Connectors for the country
Great Britain
Trade name
clover
Manufacturer series
Cablexpert
Cable/adapter structure
  • BS 1363 (G) plug
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight216.5 g
Certificates
EAN code8716309023399
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-187-ML12
76 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)