+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC4-HE

Fuse holder; 5x20mm; for DIN rail mounting; 6.3A; 800VAC; Poles: 1


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
PC4-HE
TME Symbol:
PC-4-HE

Specification

Manufacturer
DEGSON ELECTRONICS
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
for DIN rail mounting
Maximum current
6.3A
Rated voltage
800V AC
Number of poles
1
Colour
black
Application - series/manufacturer
PC
Fuse accessories application
cylindrical fuses
Gross weight18.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN Rail Sockets DEGSON ELECTRONICS,
*
PC4-HE
3997 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
Net price for quantities from 45 pcs - 2.40 USDGross price for quantities from 45 pcs - 2.40 USD
Net price for quantities from 90 pcs - 2.16 USDGross price for quantities from 90 pcs - 2.16 USD
Net price for quantities from 225 pcs - 2.00 USDGross price for quantities from 225 pcs - 2.00 USD
Packaging method by the manufacturer:Cardboard = 45 pcsCardboard = 50 pcsCardboard = 405 pcs