+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0121

Stripping tool; 5.5mm; Wire: coaxial; Features: replaceable blade

Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0121
TME Symbol:
PC-COREX-CX-300

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Cable external diameter
5.5mm
Kind of stripping wire
coaxial
Colour
black
Tools features
replaceable blade
Kit contents
  • blades
  • hex key
Gross weight79 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0121
10 in TME stock
Net price for quantities from 1 pcs - 61.55 USDGross price for quantities from 1 pcs - 61.55 USD
Net price for quantities from 3 pcs - 57.44 USDGross price for quantities from 3 pcs - 57.44 USD
No. of pieces (Multiplicity: 1)