+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EO0011

Stool; adjustable; H: 870mm; Hmin: 630mm


Manufacturer: LOGILINK

Manufacturer part number:
EO0011
TME Symbol:
PC-EO0011

Specification

Manufacturer
LOGILINK
Type of office equipment
stool
Version
adjustable
Height
870mm
Min. height
630mm
Gross weight9.3 kg
Certificates
See other products in this category: Office Accessories LOGILINK,
*
EO0011
0 in TME stock
Net price for quantities from 1 pcs - 184.77 USDGross price for quantities from 1 pcs - 184.77 USD
Net price for quantities from 3 pcs - 148.84 USDGross price for quantities from 3 pcs - 148.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.