+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EO0030

Holder: desktop; computer; black; twistable,adjustable; 10kg


Manufacturer: LOGILINK

Manufacturer part number:
EO0030
TME Symbol:
PC-EO0030

Specification

Manufacturer
LOGILINK
Holder type
desktop
Application
computer
Colour
black
Version
adjustable, twistable
Force
10kg
Gross weight3 kg
Certificates
See other products in this category: Handles, Stands LOGILINK,
*
EO0030
1 in TME stock
Net price for quantities from 1 pcs - 27.53 USDGross price for quantities from 1 pcs - 27.53 USD
Net price for quantities from 3 pcs - 25.60 USDGross price for quantities from 3 pcs - 25.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.