+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-GP2.1N

Connector: DC supply; plug; male; straight; for cable; soldering


Manufacturer: NINIGI

Manufacturer part number:
PC-GP2.1N
TME Symbol:
PC-GP2.1N

Specification

Manufacturer
NINIGI
Type of connector
DC supply
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Max. wire diameter
4.5mm
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Gross weight3.542 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
PC-GP2.1N
5645 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs