+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-GP2.5/2

Connector: DC supply; plug; male; straight; for cable; soldering


Manufacturer: NINIGI

Manufacturer part number:
PC-GP2.5/2
TME Symbol:
PC-GP2.5/2

Specification

Manufacturer
NINIGI
Type of connector
DC supply
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Gross weight3.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
PC-GP2.5/2
545 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 200 pcs - 1.22 USDGross price for quantities from 200 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs