+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-GP2.5N

Connector: DC supply; plug; male; straight; for cable; soldering


Manufacturer: NINIGI

Manufacturer part number:
PC-GP2.5N
TME Symbol:
PC-GP2.5N

Specification

Manufacturer
NINIGI
Type of connector
DC supply
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Gross weight3.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors NINIGI,
*
PC-GP2.5N
1759 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs