+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0003B

Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 100pcs; UL94V-2


Manufacturer: LOGILINK

Manufacturer part number:
KAB0003B
TME Symbol:
PC-KAB0003B

Specification

Manufacturer
LOGILINK
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight53.8 g
Certificates
EAN code4052792049466
See other products in this category: Cable Ties LOGILINK,
*
KAB0003B
27 in TME stock
Net price for quantities from 1 pcg - 2.25 USDGross price for quantities from 1 pcg - 2.25 USD
Net price for quantities from 3 pcg - 1.44 USDGross price for quantities from 3 pcg - 1.44 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.