+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0004B

Cable tie; L: 300mm; W: 3.4mm; polyamide; black; 100pcs; UL94V-2


Manufacturer: LOGILINK

Manufacturer part number:
KAB0004B
TME Symbol:
PC-KAB0004B

Specification

Manufacturer
LOGILINK
Type of cable accessories
cable tie
Length
0.3m
Tie width
3.4mm
Tie material
polyamide
Colour
black
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight141.3 g
Certificates
EAN code4052792049473
See other products in this category: Cable Ties LOGILINK,
*
KAB0004B
7 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.87 USDGross price for quantities from 1 pcg - 4.87 USD
Net price for quantities from 3 pcg - 3.12 USDGross price for quantities from 3 pcg - 3.12 USD