+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0008

Hook and loop fastener; L: 180mm; W: 20mm; 5pcs.


Manufacturer: LOGILINK

Manufacturer part number:
KAB0008
TME Symbol:
PC-KAB0008

Specification

Manufacturer
LOGILINK
Type of cable accessories
hook and loop fastener
Length
0.18m
Tie width
20mm
Colour
blue, green, grey, red, yellow
Quantity in set/package
5pcs.
Gross weight16.24 g
Certificates
See other products in this category: Cable Ties LOGILINK,
*
KAB0008
2 in TME stock
Net price for quantities from 1 set - 2.88 USDGross price for quantities from 1 set - 2.88 USD
Net price for quantities from 5 set - 2.73 USDGross price for quantities from 5 set - 2.73 USD
Net price for quantities from 10 set - 2.39 USDGross price for quantities from 10 set - 2.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.