+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0014

Spiral wrapping; Øbundle : 28mm; L: 1.5m; Body: silver


Manufacturer: LOGILINK

Manufacturer part number:
KAB0014
TME Symbol:
PC-KAB0014

Specification

Manufacturer
LOGILINK
Type of cable accessories
spiral wrapping
Bundle diameter
28mm
Length
1.5m
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
Body colour
silver
Gross weight228.9 g
Certificates
See other products in this category: Protective tubes LOGILINK,
*
KAB0014
3 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 5 pcs - 5.96 USDGross price for quantities from 5 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs