+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0047

Braid; polyester; black; L: 2m; Features: multi use; 50÷150°C

Manufacturer: LOGILINK

Manufacturer part number:
KAB0047
TME Symbol:
PC-KAB0047

Specification

Manufacturer
LOGILINK
Type of cable accessories
braid
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Length
2m
Cable accessories features
multi use
Bundle diameter
20mm
Operating temperature
50...150°C
Gross weight97.7 g
Certificates
See other products in this category: Conduits LOGILINK,
*
KAB0047
31 in TME stock
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 5 pcs - 12.98 USDGross price for quantities from 5 pcs - 12.98 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)