+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0051

Hook and loop fastener; L: 4m; W: 16mm; yellow; reel


Manufacturer: LOGILINK

Manufacturer part number:
KAB0051
TME Symbol:
PC-KAB0051

Specification

Manufacturer
LOGILINK
Type of cable accessories
hook and loop fastener
Length
4m
Tie width
16mm
Colour
yellow
Kind of package
reel
Gross weight38.42 g
Certificates
See other products in this category: Cable Ties LOGILINK,
*
KAB0051
22 in TME stock
Net price for quantities from 1 rol - 6.29 USDGross price for quantities from 1 rol - 6.29 USD
Net price for quantities from 5 rol - 5.60 USDGross price for quantities from 5 rol - 5.60 USD
Net price for quantities from 10 rol - 5.07 USDGross price for quantities from 10 rol - 5.07 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.