+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0056

Hook and loop fastener; L: 150mm; W: 20mm; black; polyamide; 10pcs.

Manufacturer: LOGILINK

Manufacturer part number:
KAB0056
TME Symbol:
PC-KAB0056

Specification

Manufacturer
LOGILINK
Type of cable accessories
hook and loop fastener
Length
0.15m
Tie width
20mm
Colour
black
Tie material
polyamide
Quantity in set/package
10pcs.
Flammability rating
UL94V-2
Gross weight32.05 g
Certificates
See other products in this category: Cable Ties LOGILINK,
*
KAB0056
0 in TME stock
Net price for quantities from 1 set - 3.01 USDGross price for quantities from 1 set - 3.01 USD
Net price for quantities from 5 set - 2.83 USDGross price for quantities from 5 set - 2.83 USD
Net price for quantities from 10 set - 2.64 USDGross price for quantities from 10 set - 2.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.