+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0071

Braid; polyester; grey; L: 1m; multi use; Ø: 20mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0071
TME Symbol:
PC-KAB0071

Specification

Manufacturer
LOGILINK
Type of cable accessories
braid
Material
polyester
Colour
grey
Length
1m
Version
multi use
Diameter
20mm
Gross weight56.2 g
Certificates
EAN code4052792064728
See other products in this category: Conduits LOGILINK,
*
KAB0071
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 3 pcs - 5.71 USDGross price for quantities from 3 pcs - 5.71 USD