+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0082

Braid; polyester; black; L: 5m; multi use; Ø: 30mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0082
TME Symbol:
PC-KAB0082

Specification

Manufacturer
LOGILINK
Type of cable accessories
braid
Material
polyester
Colour
black
Length
5m
Version
multi use
Diameter
30mm
Gross weight224.1 g
Certificates
EAN code4052792074468
See other products in this category: Conduits LOGILINK,
*
KAB0082
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.46 USDGross price for quantities from 1 pcs - 18.46 USD
Net price for quantities from 3 pcs - 16.55 USDGross price for quantities from 3 pcs - 16.55 USD