+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0083

Braid; polyester; black; L: 5m; multi use; Ø: 50mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0083
TME Symbol:
PC-KAB0083

Specification

Manufacturer
LOGILINK
Type of cable accessories
braid
Material
polyester
Colour
black
Length
5m
Version
multi use
Diameter
50mm
Gross weight275.08 g
Certificates
EAN code4052792074475
See other products in this category: Conduits LOGILINK,
*
KAB0083
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.31 USDGross price for quantities from 1 pcs - 21.31 USD
Net price for quantities from 3 pcs - 19.11 USDGross price for quantities from 3 pcs - 19.11 USD