+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0053

PC extension card: sound; Jack 3.5mm socket x2; PnP,stereo


Manufacturer: LOGILINK

Manufacturer part number:
UA0053
TME Symbol:
PC-UA0053

Specification

Manufacturer
LOGILINK
Type of PC extension card
sound
Cable/adapter structure
Jack 3.5mm socket x2
Version
stereo 5.1, USB 2.0
PC accessories features
  • PnP
  • stereo
Gross weight24.98 g
Certificates
See other products in this category: Computer Adapters LOGILINK,
*
UA0053
61 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 3 pcs - 7.32 USDGross price for quantities from 3 pcs - 7.32 USD
Net price for quantities from 5 pcs - 6.80 USDGross price for quantities from 5 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.