+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0148

Hub USB; DC,USB A socket x7,USB B mini socket; USB 2.0; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0148
TME Symbol:
PC-UA0148

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
Number of ports
7
Data transfer rate
0.48Gbps
Protection
anti-overload OPP
Enclosure material
metal
Cable/adapter structure
  • DC
  • USB A socket x7
  • USB B mini socket
PC accessories features
  • mounted on desktop
  • PnP
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight518.1 g
Certificates
See other products in this category: Computer Adapters LOGILINK,
*
UA0148
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.34 USDGross price for quantities from 1 pcs - 33.34 USD
Net price for quantities from 3 pcs - 29.17 USDGross price for quantities from 3 pcs - 29.17 USD
Net price for quantities from 5 pcs - 27.09 USDGross price for quantities from 5 pcs - 27.09 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs