+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 081209H

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 90mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 081209H
TME Symbol:
PC081209H

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
90mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight207 g
Certificates
EAN code6418074058362

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 081209H
8 in TME stock
Net price for quantities from 1 pcs - 30.45 USDGross price for quantities from 1 pcs - 30.45 USD
Net price for quantities from 24 pcs - 28.49 USDGross price for quantities from 24 pcs - 28.49 USD
Net price for quantities from 40 pcs - 26.71 USDGross price for quantities from 40 pcs - 26.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.