+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 081607

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 65mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 081607
TME Symbol:
PC081607

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
65mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight231.1 g
Certificates
EAN code6418074003638

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 081607
50 in TME stock
Net price for quantities from 1 pcs - 30.43 USDGross price for quantities from 1 pcs - 30.43 USD
Net price for quantities from 2 pcs - 28.47 USDGross price for quantities from 2 pcs - 28.47 USD
Net price for quantities from 8 pcs - 26.70 USDGross price for quantities from 8 pcs - 26.70 USD
No. of pieces (Multiplicity: 1)