+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 121211

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 105mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 121211
TME Symbol:
PC121211

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
105mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight333.21 g
Certificates
EAN code6418074058409

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 121211
44 in TME stock
Net price for quantities from 1 pcs - 40.47 USDGross price for quantities from 1 pcs - 40.47 USD
Net price for quantities from 24 pcs - 37.65 USDGross price for quantities from 24 pcs - 37.65 USD
Net price for quantities from 40 pcs - 35.05 USDGross price for quantities from 40 pcs - 35.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs