+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 122009

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 90mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 122009
TME Symbol:
PC122009

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
90mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight417.8 g
Certificates
EAN code6418074058423

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 122009
26 in TME stock
Net price for quantities from 1 pcs - 50.19 USDGross price for quantities from 1 pcs - 50.19 USD
Net price for quantities from 2 pcs - 46.98 USDGross price for quantities from 2 pcs - 46.98 USD
Net price for quantities from 8 pcs - 44.06 USDGross price for quantities from 8 pcs - 44.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs