+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 122410

Enclosure: multipurpose; X: 124mm; Y: 244mm; Z: 102mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 122410
TME Symbol:
PC122410

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
124mm
Dimension Y
244mm
Dimension Z
102mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight561.8 g
Certificates
EAN code6418074058430

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 122410
1 in TME stock
Net price for quantities from 1 pcs - 57.78 USDGross price for quantities from 1 pcs - 57.78 USD
Net price for quantities from 2 pcs - 55.04 USDGross price for quantities from 2 pcs - 55.04 USD
Net price for quantities from 8 pcs - 51.28 USDGross price for quantities from 8 pcs - 51.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.