+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 150/35 LT

Enclosure: multipurpose; X: 130mm; Y: 180mm; Z: 35mm; MNX; grey; IK08

Manufacturer: FIBOX

Manufacturer part number:
PC 150/35 LT
TME Symbol:
PC150/35LT

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
180mm
Dimension Z
35mm
Manufacturer series
MNX
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent darkened
IP rating
IP66, IP67
Enclosures application
designed to mount electric and electronic aparatus
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • base with mounting screws
  • cover with screws and plastic caps
  • gasket
Housing picture
Gross weight264.7 g
Certificates
EAN code6418074022370

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 150/35 LT
58 in TME stock
Net price for quantities from 1 pcs - 31.89 USDGross price for quantities from 1 pcs - 31.89 USD
Net price for quantities from 12 pcs - 29.83 USDGross price for quantities from 12 pcs - 29.83 USD
Net price for quantities from 20 pcs - 28.14 USDGross price for quantities from 20 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs