+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC 153412

Enclosure: multipurpose; X: 150mm; Y: 340mm; Z: 121mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
PC 153412
TME Symbol:
PC153412

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
340mm
Dimension Z
121mm
Manufacturer series
EURONORD
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight1.0418 kg
Certificates
EAN code6418074058454

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
PC 153412
0 in TME stock
Net price for quantities from 1 pcs - 101.61 USDGross price for quantities from 1 pcs - 101.61 USD
Net price for quantities from 2 pcs - 95.63 USDGross price for quantities from 2 pcs - 95.63 USD
Net price for quantities from 8 pcs - 89.66 USDGross price for quantities from 8 pcs - 89.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.